- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0809395
0809395
Phoenix Contact
Connector Accessories Terminal Strip Marker Transparent
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Terminal Strip Marker Transparent
Search Keywords: 0809395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0809395
-
Alias/AKA:KLM-+-ESL-26X6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Strip Marker
-
Dimension:26 x 6 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$2.87
50
$2.73
100 +
$2.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments