- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0809382
0809382
Phoenix Contact
Terminal strip markers and insert strips ESL... - for use with end bracket E/MBK or CLIPFIX 35 - lettering field of the insert ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal strip markers and insert strips ESL... - for use with end bracket E/MBK or CLIPFIX 35 - lettering field of the insert strip: 24 x 4 mm
Search Keywords: 0809382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0809382
-
Alias/AKA:KLM-1-+-ESL-24X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Strip Marker
-
Dimension:24 x 4 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
2 Weeks
can ship
6/22/26