- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0808820:0051
0808820:0051
Phoenix Contact
The 0808820:0051 is a 10-section, flat Zack marker strip for terminal blocks, pre-labeled horizontally with the numbers 51 thr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0808820:0051 is a 10-section, flat Zack marker strip for terminal blocks, pre-labeled horizontally with the numbers 51 through 60.
Search Keywords: 08088200051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0808820:0051
-
Alias/AKA:ZBF-4-QRFORTL.ZAHLEN-51-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/24/26