- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0808804:0011
0808804:0011
Phoenix Contact
Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 8 mm
Search Keywords: 08088040011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0808804:0011
-
Alias/AKA:ZBF8LGSFORTL.ZAHLEN1120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$4.268
10
$3.880
50 +
$3.690
Click for Quote
Log in
to unlock special pricing