- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0808804:0001
0808804:0001
Phoenix Contact
Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 8 mm
Search Keywords: 08088040001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0808804:0001
-
Alias/AKA:ZBF-8-LGSFORTL.ZAHLEN-1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/18/26