- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0808736
0808736
Phoenix Contact
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.15 x 6.15 mm - Number of individual labels: 10
Search Keywords: 0808736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0808736
-
Alias/AKA:ZBF-6/WH-100:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Zack Strip
-
Color:White
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments