Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0808671:0001

Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 5 mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 5 mm
Search Keywords: 08086710001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0808671:0001
  • Alias/AKA:
    ZBF-5-LGSFORTL.ZAHLEN-1-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4911998000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Zack Marker Strip
  • Dimension:
    5 mm
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0808671:0001 RoHS compliant?
Yes, 0808671:0001 is RoHS compliant.
What is the lead time for 0808671:0001?
The standard lead time for 0808671:0001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 496
Ships today, if you order in
Manufacturer Stock:
3,760 can ship
5 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.61
10 +
$2.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!