Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0808626:0001

Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 4 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 4 mm
Search Keywords: 08086260001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0808626:0001
Alias/AKA: ZBF-4-LGSFORTL.ZAHLEN-1-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 4911998000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Zack Marker Strip
Dimension: 4 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0808626:0001 RoHS compliant?
Yes, 0808626:0001 is RoHS compliant.
What is the lead time for 0808626:0001?
The standard lead time for 0808626:0001 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.97
10 +
$3.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!