- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0808260
0808260
Phoenix Contact
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems - CMS-P1-PLOTTER - perforated - mounti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems - CMS-P1-PLOTTER - perforated - mounting type: insert - cable diameter range: 0.6 ... 50 mm - lettering field size: 15 x 4 mm - Number of individual labels: 360
Search Keywords: 0808260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0808260
-
Alias/AKA:PABL-15X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
2 Weeks
can ship
6/22/26