- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0807083
0807083
Phoenix Contact
Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - cable diameter: > 5 mm - lettering fie ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - cable diameter: > 5 mm - lettering field size: 20 mm x 8 mm
Search Keywords: 0807083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0807083
-
Alias/AKA:KME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:Polyamide
-
Marker Color:White
-
Maximum Cable Diameter:5 mm
-
Marker Type:Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
7/6/26