- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0807012
Phoenix Contact
0807012
Din Rail - Top Hat - Slotted - 1.378" W x 0.295" H (35.00mm x 7.50mm) - 39.370" (1m) Length - Steel With Galvanized Plating - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0807012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7216910010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIN Rail |
| Dimension: | 1000 x 35 x 7.5 mm |