- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0805807:0051
0805807:0051
Phoenix Contact
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 4 mm
Search Keywords: 08058070051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0805807:0051
-
Alias/AKA:ZB-4-QR:FORTL.ZAHLEN-51-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/1/26