Image is representational - see mfr. specs

0805807:0011

Phoenix Contact

Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white - width: 4 mm

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white - width: 4 mm
Search Keywords: 08058070011
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Phoenix Contact
  • Артикул / №:
    0805807:0011
  • Alias/AKA:
    ZB-4-QR:FORTL.ZAHLEN-11-20
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4911998000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Zack Marker Strip
  • Dimension:
    N/A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 10
Ships today, if you order in
Minimum Order Quantity:
10
многократный:
10
3 Weeks Можно отправить 24/6/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
10
$4.01
50 +
$3.81
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!