- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0805739:0021
0805739:0021
Phoenix Contact
The 0805739:0021 is a 10-section Zack marker strip for terminal blocks, horizontally labeled with the consecutive numbers 21 t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0805739:0021 is a 10-section Zack marker strip for terminal blocks, horizontally labeled with the consecutive numbers 21 through 30.
Search Keywords: 08057390021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0805739:0021
-
Alias/AKA:ZB-4-LGSFORTL.ZAHLEN-21-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/2/26
CUSTOMERS
ALSO BOUGHT