Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0805425

Marker card - Card - white - unlabeled - can be labeled with: Marker pen - mounting type: adhesive - for terminal block width: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Marker card - Card - white - unlabeled - can be labeled with: Marker pen - mounting type: adhesive - for terminal block width: 6.2 mm - lettering field size: 6.2 x 3.8 mm
Search Keywords: 0805425
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0805425
Alias/AKA: SK-6-2/3-8:UNBEDRUCKT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Marker Card
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0805425 RoHS compliant?
Yes, 0805425 is RoHS compliant.
What is the lead time for 0805425?
The standard lead time for 0805425 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$8.28
10 +
$7.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!