- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0805357
0805357
Phoenix Contact
Warning plate - with 2 plastic screws - across 3 terminal blocks - pitch 5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Warning plate - with 2 plastic screws - across 3 terminal blocks - pitch 5 mm
Search Keywords: 0805357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0805357
-
Alias/AKA:WS-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Warning Plate
-
Dimension:N/A
-
Operating Temperature:-15 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
7/20/26