- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0804552:0001
0804552:0001
Phoenix Contact
A self-adhesive marker card for terminal blocks, horizontally labeled with consecutive numbers from 1 to 10.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A self-adhesive marker card for terminal blocks, horizontally labeled with consecutive numbers from 1 to 10.
Search Keywords: 08045520001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804552:0001
-
Alias/AKA:SK-7-625FORTL.ZAHLEN-1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker Card
-
Dimension:5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
7/8/26