- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 0804508
Phoenix Contact
0804508
Socket - Typ: AB 20A - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 20 A - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0804508 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |