- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0804452
0804452
Phoenix Contact
The 0804452 is an unlabeled, white shrink sleeve on a roll, designed for slide-on mounting and subsequent labeling.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0804452 is an unlabeled, white shrink sleeve on a roll, designed for slide-on mounting and subsequent labeling.
Search Keywords: 0804452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804452
-
Alias/AKA:WMS-9-5-(20X16)RXL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Shrink Sleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$2,862.80
5 +
$2,719.66
Click for Quote
Log in
to unlock special pricing