- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0804374:0051
0804374:0051
Phoenix Contact
Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 51 ... 60 - 10-section marker strips with 12 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 51 ... 60 - 10-section marker strips with 12 identical decades - white
Search Keywords: 08043740051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804374:0051
-
Alias/AKA:SK6238FORTL.ZAHLEN5160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker Card
-
Dimension:3.8 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
76
can ship
Minimum Order Quantity:
3
5 Weeks
can ship
7/8/26