- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0804293:0111
0804293:0111
Phoenix Contact
Connector Accessories Marker Card Card White Labeled Horizontal Consecutive Numbers From 1 to 250 Mounting Type Adhesive For T ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Card Card White Labeled Horizontal Consecutive Numbers From 1 to 250 Mounting Type Adhesive For Terminal Block Polyester White
Search Keywords: 08042930111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804293:0111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:BE
-
Supplier Standard Pack:
1 -
Type:Marker Card
-
Dimension:3.8 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.