- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0804278
0804278
Phoenix Contact
DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - galvanized - len ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - galvanized - length: 2000 mm - Hole size: 5.2 mm x 18 mm - color: silver
Search Keywords: 0804278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804278
-
Alias/AKA:NS3575ZNPERF18X522M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216910010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN Rail
-
Dimension:N/A
-
Color:Silver
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Manufacturer Stock:
108
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$11.11
25
$10.47
50
$10.10
100
$9.83
250
$9.68
500
$9.54
1,000 +
$9.39
Click for Quote
Log in
to unlock special pricing