Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0804271

End clamp - width: 9.5 mm - height: 32.8 mm - material: PA - length: 48.6 mm - color: black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End clamp - width: 9.5 mm - height: 32.8 mm - material: PA - length: 48.6 mm - color: black
Search Keywords: 0804271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0804271
Alias/AKA: E/NS-35-N-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0804271 RoHS compliant?
Yes, 0804271 is RoHS compliant.
What is the lead time for 0804271?
The standard lead time for 0804271 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.77
50 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!