- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0804197
0804197
Phoenix Contact
Label - highly flexible - Roll - blue - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THE ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Label - highly flexible - Roll - blue - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 108 x 48000 mm - Number of individual labels: 1
Search Keywords: 0804197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804197
-
Alias/AKA:EMLF-(108XE)R-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/14/26