Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0804183:0011

Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 11 ... 20 - 10-section marker strips with 12 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 11 ... 20 - 10-section marker strips with 12 identical decades - white
Search Keywords: 08041830011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 0804183:0011
Unit of Measure: Per Each
RoHS: Yes
HTS: 4911998000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Marker
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0804183:0011 RoHS compliant?
Yes, 0804183:0011 is RoHS compliant.
What is the lead time for 0804183:0011?
The standard lead time for 0804183:0011 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.46
10 +
$7.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!