Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0804177

Double socket - Pin connector pattern type AB 15A - Push-in spring connection - for USA and other countries - with LED disp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Double socket - Pin connector pattern type AB 15A - Push-in spring connection - for USA and other countries - with LED display - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508
Search Keywords: 0804177
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0804177
  • Alias/AKA:
    EO-AB/PT/LED/DUO/15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0804177 RoHS compliant?
Yes, 0804177 is RoHS compliant.
What is the lead time for 0804177?
The standard lead time for 0804177 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Manufacturer Stock:
150 can ship
6 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.91
2 +
$36.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!