- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0804152
0804152
Phoenix Contact
Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - gray - for mounting on a DI ...
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508
Search Keywords: 0804152
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:0804152
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
5
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
19
可立即发货
Minimum Order Quantity:
3
4 Weeks
可以发货
7/1/26