- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0804109:0001
0804109:0001
Phoenix Contact
Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 1 ... 10 - 10-section marker strips with 14 i ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker card - self-adhesive - horizontally labeled with the consecutive numbers: 1 ... 10 - 10-section marker strips with 14 identical decades - white
Search Keywords: 08041090001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804109:0001
-
Alias/AKA:SK38128FORTL.ZAHLEN110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Ships today, if you order in
Minimum Order Quantity:
2
5 Weeks
can ship
6/12/26