- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0804073:0021
0804073:0021
Phoenix Contact
Marker for terminal blocks - white - printed horizontally: consecutive numbers from 21 ... 30 - mounting type: adhesive - for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - white - printed horizontally: consecutive numbers from 21 ... 30 - mounting type: adhesive - for terminal block width: 3.5 mm
Search Keywords: 08040730021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804073:0021
-
Alias/AKA:SK3528FORTL.ZAHLEN2130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker Card
-
Dimension:2.8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/11/26