- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0804024
0804024
Phoenix Contact
Socket - Pin connector pattern type CF - Screw connection - gray - for mounting on a DIN rail in the service interface or ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Socket - Pin connector pattern type CF - Screw connection - gray - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1
Search Keywords: 0804024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments