- Home ›
- All Products›
- 0804017
0804017
Phoenix Contact
Socket - Pin connector pattern type E - Screw connection - for France and other countries - with extended touch proofness/s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket - Pin connector pattern type E - Screw connection - for France and other countries - with extended touch proofness/shutter - green - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - NF C61-314
Search Keywords: 0804017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments