- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0803931
Phoenix Contact
0803931
Cable marker label - Roll - white - can be labeled with: THERMOFOX: without print - mounting type: adhesive - lettering field ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803931
-
Alias/AKA:MM-WML-3-(EX10)R-C1-WH/BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9612101020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Vinyl Polymer
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable