- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0803928
0803928
Phoenix Contact
The 0803928 is a continuous polyolefine shrink sleeve in a cassette, designed for slide-on mounting on cables with diameters f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0803928 is a continuous polyolefine shrink sleeve in a cassette, designed for slide-on mounting on cables with diameters from 2.4 mm to 4.8 mm.
Search Keywords: 0803928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803928
-
Alias/AKA:MM-WMS-2-4-8-EX9R-C1-WHBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9612101020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:4.8 mm
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments