- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0803927
0803927
Phoenix Contact
Shrink sleeve - continuous - cassette - white with black imprint - mounting type: slide-on - cable diameter: 1.6 - 3.2 mm - ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink sleeve - continuous - cassette - white with black imprint - mounting type: slide-on - cable diameter: 1.6 - 3.2 mm - can be marked with THERMOFOX
Search Keywords: 0803927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803927
-
Alias/AKA:MM-WMS-2-3-2-EX5R-C1-WHBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9612101020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Cross Linked Polyolefin
-
Marker Color:Black
-
Maximum Cable Diameter:3.2 mm
-
Marker Type:Shrink Sleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments