- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0803924
0803924
Phoenix Contact
Shrink sleeve - continuous - cassette - white with black imprint - mounting type: slide-on - cable diameter: 1.6 - 4.8 mm - ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink sleeve - continuous - cassette - white with black imprint - mounting type: slide-on - cable diameter: 1.6 - 4.8 mm - can be marked with THERMOFOX
Search Keywords: 0803924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803924
-
Alias/AKA:MM-WMS-4-8-(EX9)R-C1-WH/BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9612101020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:4.8 mm
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
201
can ship
5 Weeks
can ship
7/8/26
CUSTOMERS
ALSO BOUGHT