- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0803922
0803922
Phoenix Contact
Marker card - Sheet - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - mounting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker card - Sheet - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - mounting type: adhesive - for terminal block width: 210 mm - lettering field size: 186 x 5 mm - Number of individual labels: 630
Search Keywords: 0803922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker Card
-
Dimension:N/A
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26