- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0803850
0803850
Phoenix Contact
Snap-in markers - insert label - for marking Siemens ET 200SP controllers - card - gray - unmarked - can be marked with: THERM ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-in markers - insert label - for marking Siemens ET 200SP controllers - card - gray - unmarked - can be marked with: THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 31 x 12.5 mm
Search Keywords: 0803850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803850
-
Alias/AKA:US-EMT-(31X12-5)-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920690000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/29/26