- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0803666
0803666
Phoenix Contact
Marking material specially for PTIO 1.5/S... terminal block range
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marking material specially for PTIO 1.5/S... terminal block range
Search Keywords: 0803666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803666
-
Alias/AKA:UCTU-TM-(3-5X7)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Blocks Marking Strip
-
Dimension:3.5 mm
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
367
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments