- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0803605:0037
0803605:0037
Phoenix Contact
Zack marker sheet flat - 120-section - horizontally labeled with the consecutive numbers: 37 ... 48 - suitable for all termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker sheet flat - 120-section - horizontally labeled with the consecutive numbers: 37 ... 48 - suitable for all terminal blocks with 5.2 mm pitch - white
Search Keywords: 08036050037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803605:0037
-
Alias/AKA:ZBFM5WHLGSFORTL.ZAHLEN37
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Sheet
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26