- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0803579
Phoenix Contact
0803579
Terminal Block Marker Strip, White, Unprinted, Zack, ZB/ZBF Series | Phoenix Contact 0803579
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803579
-
Alias/AKA:ZBFM-4/WH:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Flat Zack Marker Sheet
-
Dimension:4 mm
-
Operating Temperature:-40 to 100 °C