- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0803468
0803468
Phoenix Contact
Marker for terminal blocks - white - labeled - mounting type: snapped - for terminal block width: 8 mm - lettering field size: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - white - labeled - mounting type: snapped - for terminal block width: 8 mm - lettering field size: 2,4x 9,2 mm - Number of individual labels: 2
Search Keywords: 0803468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803468
-
Alias/AKA:TM-PTRV-8-QR:1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/4/26