- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0803450
0803450
Phoenix Contact
Zack marker strip - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - mounting type: snap into tall marker groov ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker strip - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 10.5 x 6 mm
Search Keywords: 0803450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803450
-
Alias/AKA:ZBF-6/9-2-S8-LGS:1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/1/26