- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0803280
0803280
Phoenix Contact
Plastic label - Roll - red - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROL ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic label - Roll - red - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20000 x 15 mm - Number of individual labels: 1
Search Keywords: 0803280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803280
-
Alias/AKA:EMLP-(EX15)R-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/28/26