- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0801820
0801820
Phoenix Contact
Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK R ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 45 x 15 mm - Number of individual labels: 500
Search Keywords: 0801820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801820
-
Alias/AKA:EMLP-(45X15)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
18
can ship
5 Weeks
can ship
7/7/26