- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0801759
0801759
Phoenix Contact
DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - uncoated - lengt ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - uncoated - length: 2000 mm - color: white aluminum
Search Keywords: 0801759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801759
-
Alias/AKA:NS-35/-7-5-BLK-PERF-2000MM
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7216910010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN Rail
-
Dimension:2000 x 35 x 7.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$10.53
25
$9.46
50
$8.83
100
$8.50
250
$8.29
500
$8.09
1,000 +
$7.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments