- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0801733
Phoenix Contact
0801733
DIN Rail - Top Hat - Steel - 35.00mm W x 7.50mm H (1.378in x 0.295in) - Slotted - 2m Long
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0801733 |
| Alias/AKA: | NS-35/-7-5-PERF-2000MM |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 7216910010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | DIN Rail |
| Dimension: | 2000 x 35 x 7.5 mm |