- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 0801730
0801730
Phoenix Contact
DIN rail - width: 53 mm - height: 80 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail - width: 53 mm - height: 80 mm
Search Keywords: 0801730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801730
-
Alias/AKA:DIN-RAIL-MOUNT-UTILITY-BOX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:N/A
-
Body Color:N/A
-
Product Width (Metric):53 mm
-
Mounting:DIN Rail
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
2
4 Weeks
can ship
7/1/26
CUSTOMERS
ALSO BOUGHT