Image is representational - see mfr. specs

Flat gasket made of NBR - size B24

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat gasket made of NBR - size B24
Search Keywords: 0801727
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0801727
  • Alias/AKA:
    CES-B24-WRG-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016935050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Gasket
  • Dimension:
    147 x 57.5mm
  • Color:
    Black
  • Operating Temperature:
    -20°C to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
Minimum Order Quantity:
10
2 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.268
10
$3.880
50 +
$3.690
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!