- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0801670
Available Replacements
Reemplazo recomendado
Phoenix Contact
0801670
Small blind sleeve - material: NBR
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Small blind sleeve - material: NBR
Search Keywords: 0801670
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 0801670 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4016935050 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Sleeve |
| Color: | Black |
| Body Material: | Neoprene Rubber |
Product Guides
+
Frequently Asked Questions
Is 0801670 discontinued?
Yes, 0801670 from Phoenix Contact is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0801670?
The recommended replacement for 0801670 is 1797958 from Phoenix Contact, available from OnlineComponents.com.
Is 0801670 RoHS compliant?
Yes, 0801670 is RoHS compliant.
What is the lead time for 0801670?
The standard lead time for 0801670 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.