- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0801667
0801667
Phoenix Contact
Small - slotted cable sleeves suitable for one AS-i cable (R) - material: NBR - version: right
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Small - slotted cable sleeves suitable for one AS-i cable (R) - material: NBR - version: right
Search Keywords: 0801667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Color:Black
-
Body Material:Acryl-Nitrile-Butadiene Rubber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$3.927
10
$3.570
25 +
$3.390
Click for Quote
Log in
to unlock special pricing